PIHER SENSORS AND CONTROLS S.S.A Current Sensor Busbar, Cable, Analog Output, Circular Body 5V

Image representative of range

Subtotal (1 unit)*

R 1 185,78

(exc. VAT)

R 1 363,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,185.78

*price indicative

RS stock no.:
792-679
Mfr. Part No.:
HCSO-1WO-100-1000
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Current Sensor

Output Type

Analog

Body Style

Circular

Mount Type

Busbar, Cable

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Width

62mm

Length

53.75mm

Depth

24mm

Series

HCSO-1W

Standards/Approvals

RoHS

IP Rating

IP67, IP69K

Maximum Operating Temperature

125°C

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A Piher open-loop current sensor is designed for accurate measurement of both AC and DC currents, suitable for automotive applications including battery management and motor control.

Utilises Hall effect technology for reliable current measurement

Non-intrusive design ensures safe installation without disrupting current flow

Operates effectively in temperatures ranging from -40°C to +125°C

Offers dual-channel output, facilitating high and low current monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy