ams OSRAM Hall Effect Sensor, Push Pull Output, Rectangular Body, 7 V dc 4.5V
- RS stock no.:
- 709-160
- Mfr. Part No.:
- AS5304A
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
R 162,14
(exc. VAT)
R 186,46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | R 162.14 |
| 10 - 49 | R 142.78 |
| 50 - 99 | R 128.02 |
| 100 + | R 101.40 |
*price indicative
- RS stock no.:
- 709-160
- Mfr. Part No.:
- AS5304A
- Manufacturer:
- ams OSRAM
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Output Type | Push Pull | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rectangular | |
| Maximum DC Voltage | 7V dc | |
| Maximum Supply Voltage | 4.5V | |
| Switching Frequency | 5kHz | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | Yes | |
| Standards/Approvals | RoHS | |
| Series | AS530 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Output Type Push Pull | ||
Product Type Hall Effect Sensor | ||
Body Style Rectangular | ||
Maximum DC Voltage 7V dc | ||
Maximum Supply Voltage 4.5V | ||
Switching Frequency 5kHz | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection Yes | ||
Standards/Approvals RoHS | ||
Series AS530 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- AT
Related links
- ams OSRAM Hall Effect Sensor Surface Mount Rectangular Body, 7 V dc 4.5V
- ams OSRAM Hall Effect Sensor Surface Rectangular Body, 5 V dc 5V
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin
- Baumer Hall Effect Sensor Panel Barrel Body, 28 V dc 28V dc
- Infineon Hall Effect Sensor Through Hole Rectangular Body 24V
- Infineon Hall Effect Sensor Surface Rectangular Body, 5.5 V dc 5.5V
- RS PRO Hall Effect Sensor Flange Rectangular Body, 40 V dc 24V dc
- Infineon Hall Effect Sensor Through Hole Rectangular Body, 32 V dc 24V
