Rocol Non-soap Grease 18 kg Purol™,Food Safe
- RS stock no.:
- 212-5136
- Mfr. Part No.:
- 15614
- Manufacturer:
- Rocol
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 212-5136
- Mfr. Part No.:
- 15614
- Manufacturer:
- Rocol
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Not Applicable
- COO (Country of Origin):
- GB
The Rocol Sapphire PUROL is a white, non-toxic lubricant designed for the effective lubrication and protection of seals, guides, bearings and blades particularly those operating in food, pharmaceutical and other clean environments where direct food contact is inevitable. Rocol Sapphire PUROL is particularly suitable for seals, mincer plates, mixers and slicers where food contact cannot be avoided. Rocol Sapphire PUROL is manufactured under controlled conditions necessary for the production of a 3H full food contact lubricant.
ROCOL PUROL offers an excellent wide temperature resistance of -10°C to +110°C
ROCOL PUROL cartridges have metal detectable plastic components (end caps) capable of detection by most metal detection equipment
It exhibits excellent EP performance with a 4-ball weld load of 355 kg
ROCOL PUROL has good oxidation stability resulting in extended relubrication intervals and a reduction in lubricant usage
ROCOL PUROL is ideal for use as a direct food contact release agent as well as a lubricant for seals
ROCOL PUROL cartridges have metal detectable plastic components (end caps) capable of detection by most metal detection equipment
It exhibits excellent EP performance with a 4-ball weld load of 355 kg
ROCOL PUROL has good oxidation stability resulting in extended relubrication intervals and a reduction in lubricant usage
ROCOL PUROL is ideal for use as a direct food contact release agent as well as a lubricant for seals
Related links
- SKF Lithium Complex Soap Grease 18 kg LGMT 3
- SKF Lithium Complex Soap Grease 18 kg LGMT 2
- Rocol Grease 18 kg Metalflo 1204 Food Safe
- Rocol Organo Clay Grease 18 kg Foodlube Extreme Food Safe
- Rocol Mineral Oil Grease 18 kg Sapphire 2
- Rocol Lithium Grease 18 kg Sapphire Advance 2
- Rocol Clay Grease 18 kg Sapphire Hi-Pressure
- Rocol Mineral Oil Grease 18 kg Sapphire 000
