Unavailable
RS will no longer stock this product.
- RS stock no.:
- 690-861
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Grease Type | Naphtha | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Processing Safe | No | |
| Colour | White | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Grease Type Naphtha | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Processing Safe No | ||
Colour White | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -20°C | ||
Not Applicable
- COO (Country of Origin):
- GB
Warning
Flammable propellant
Related links
- Ambersil Silicone Grease 400 ml AMS4
- Rocol Lithium Complex Soap Grease 400 ml Sapphire Spray Grease
- CRC High Temperature Lubricant Grease 400 ml Hi-Temp Food Grease Food Safe
- Rocol Aluminium Complex Grease 400 ml Foodlube Spray Grease Food Safe
- RS PRO Grease 20 ml RS PRO SGB
- RS PRO Grease 35 ml RS PRO GX-Contact Grease
- RS PRO Hydrocarbon Grease 50 ml RS PRO
- RS PRO High Temperature High Temperature Grease 50 ml RS PRO
