Taoglas CGGBP.25.4.A.02 Patch Antenna
- RS stock no.:
- 736-639
- Mfr. Part No.:
- CGGBP.25.4.A.02
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
R 123,23
(exc. VAT)
R 141,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 123.23 |
*price indicative
- RS stock no.:
- 736-639
- Mfr. Part No.:
- CGGBP.25.4.A.02
- Manufacturer:
- Taoglas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| Antenna Physical Form | Patch | |
| Minimum Frequency | 1575MHz | |
| Antenna Mount Type | PCB | |
| Antenna Internal Construction | Ceramic Patch Antenna | |
| Maximum Frequency | 1602MHz | |
| Gain | 3.5dBi | |
| Standards/Approvals | RoHS | |
| Series | CGGBP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
Antenna Physical Form Patch | ||
Minimum Frequency 1575MHz | ||
Antenna Mount Type PCB | ||
Antenna Internal Construction Ceramic Patch Antenna | ||
Maximum Frequency 1602MHz | ||
Gain 3.5dBi | ||
Standards/Approvals RoHS | ||
Series CGGBP | ||
- COO (Country of Origin):
- TW
The Taoglas embedded GPS/GLONASS/Galileo/BeiDou patch antenna provides precise location tracking through a robust 25mm ceramic design, optimised for superior performance across multiple GNSS systems.
High gain of up to 3.5dBi ensures improved signal reception
Operates efficiently across frequency bands from 1561MHz to 1602MHz
Ceramic patch design optimises radiation patterns for better accuracy
Pin mount installation simplifies integration into various applications
RoHS and REACH compliant for environmental safety
Related links
- Taoglas CGGBP.18.4.A.02 Patch Antenna Galileo GPS
- Taoglas WLP.2450.25.4.A.02 Patch Antenna WiFi
- Taoglas SGGP.25.2.A.02 Patch Omni-Directional Antenna GLONASS, GPS
- Taoglas FXP830.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXUB65.07.0180C Patch Antenna with U.FL/I-PEX MHF Connector Connector, 4G (LTE)
- Taoglas FXP73.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP74.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP830.24.0100B Patch Antenna with IPEX MHF Connector, Bluetooth
