Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 404,96
(exc. VAT)
R 465,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 404.96 | - |
| 5 + | R 394.84 | 2% |
*price indicative
- RS stock no.:
- 690-745
- Mfr. Part No.:
- TFM.112A
- Manufacturer:
- Taoglas
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Series | TFM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Series TFM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas Surface-mount GNSS front-end module which covers L1+B1+G1/L2+L-band for multiband high-precision applications that require the full spectrum of GNSS constellations. It is a dual input single output and features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining low noise figure.
Ease of integration
Low noise System Design
Dual gain Stage Architecture
Low profile Form Factor
Related links
- Taoglas TFM.115A Multi-Band Antenna
- Taoglas TFM.100A GNSS & GPS Modules 1227 MHz
- Taoglas TFM.100B GNSS & GPS Modules 1610 MHz
- Taoglas TFM.120A GNSS & GPS Modules 1606 MHz
- Taoglas TFX125.B Plate Multi-Band Antenna with SMA Connector, GNSS
- Taoglas CGGBP254.07.0100A Patch Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas HP2258.A Patch Directional Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas EL20A Square Multi-Band Antenna 1610 MHz, GNSS
