RS PRO Black Black Lid ABS General Purpose Enclosure, IP54, 28 mm x 66 mm x 49 mm
- RS stock no.:
- 794-439
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 63,05
(exc. VAT)
R 72,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 63.05 |
*price indicative
- RS stock no.:
- 794-439
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 28mm | |
| External Length | 66mm | |
| Ventilated | No | |
| External Width | 49mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Weight | 31g | |
| Transparent Door | No | |
| Gasket Material | Chloroprene Rubber | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 28mm | ||
External Length 66mm | ||
Ventilated No | ||
External Width 49mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Weight 31g | ||
Transparent Door No | ||
Gasket Material Chloroprene Rubber | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, ABS, IP54
This RS PRO General Purpose Enclosure is designed to protect sensitive electronic components from dust and splashes. Made from Durable ABS material, it is Ideal for use in environments where a robust and reliable enclosure is required. The enclosure's Compact size makes it suitable for a variety of applications, providing a practical solution for housing electrical components.
Features and Benefits
Material: ABS provides durability and resistance to impact.
IP Rating: IP54 ensures protection against dust and water splashes.
Compact Size: Dimensions of 66 mm x 49 mm x 28 mm allow for easy integration into various setups.
Gasket Material: Chloroprene gasket offers a reliable seal to protect internal components.
Lightweight: Weighing only 0.031 kg, it is easy to handle and install.
IP Rating: IP54 ensures protection against dust and water splashes.
Compact Size: Dimensions of 66 mm x 49 mm x 28 mm allow for easy integration into various setups.
Gasket Material: Chloroprene gasket offers a reliable seal to protect internal components.
Lightweight: Weighing only 0.031 kg, it is easy to handle and install.
Applications
Industrial control panels
Electronic device housing
Automation systems
Electronic device housing
Automation systems
Additional Information
The enclosure is not explosion-proof and does not have hazardous area certification. It features a soLID black LID and does not include a mounting plate or flange. The enclosure is not ventilated and does not have a transparent door.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Black Black Lid ABS Enclosure 28 mm x 99.1 mm x 52.3 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 28 mm x 112 mm x 61 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure 28 mm x 56 mm x 56 mm
- Hammond 1594 Series Black IP54, 28 mm x 56 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 28 mm x 112 mm x 64 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 28 mm x 112 mm x 64 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 28 mm x 113 mm x 63 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure 28 mm x 81 mm x 56 mm
