RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 210 mm x 140 mm
- RS stock no.:
- 794-437
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 623,78
(exc. VAT)
R 717,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 623.78 |
*price indicative
- RS stock no.:
- 794-437
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Width | 140mm | |
| External Length | 210mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | RS PRO | |
| Weight | 354g | |
| IK Rating | IK07 | |
| Explosion Proof | No | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Width 140mm | ||
External Length 210mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series RS PRO | ||
Weight 354g | ||
IK Rating IK07 | ||
Explosion Proof No | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 210mm x 140mm x 60mm
This RS PRO general purpose enclosure is designed to protect electrical components from environmental factors. Made from Durable ABS material, it offers a reliable solution for housing sensitive equipment. The enclosure is Ideal for use in various industrial settings where protection from dust and water is essential.
Features and Benefits
Material: Constructed from ABS for durability and impact resistance
Protection: IP65 rating ensures protection against dust and water ingress
Impact Resistance: IK07 rating provides robust protection against mechanical impacts
Gasket Material: Chloroprene gasket for enhanced sealing and protection
Mounting: Internal screw mount type for secure installation
Lightweight: Weighs only 0.354 kg for easy handling and installation
Protection: IP65 rating ensures protection against dust and water ingress
Impact Resistance: IK07 rating provides robust protection against mechanical impacts
Gasket Material: Chloroprene gasket for enhanced sealing and protection
Mounting: Internal screw mount type for secure installation
Lightweight: Weighs only 0.354 kg for easy handling and installation
Applications
Industrial automation
Electrical installations
Control panels
Electrical installations
Control panels
Additional Information
Colour: Light grey for both body and lid
Dimensions: 210mm length x 140mm width x 60mm height
Non-flanged design for streamlined appearance
Not suitable for explosion-proof or hazardous area applications
Dimensions: 210mm length x 140mm width x 60mm height
Non-flanged design for streamlined appearance
Not suitable for explosion-proof or hazardous area applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 140 mm, 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 140 mm, 210 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 60 mm 140 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 140 mm, 210 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 140 mm, 210 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 140 mm, 210 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 210 mm, 140 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 140 mm, 210 mm
