RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, IK09, 56 mm x 177 mm x 126 mm
- RS stock no.:
- 794-435
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 444,08
(exc. VAT)
R 510,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 444.08 |
*price indicative
- RS stock no.:
- 794-435
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 56mm | |
| External Width | 126mm | |
| External Length | 177mm | |
| IP Rating | IP67 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Weight | 1g | |
| Standards/Approvals | DIN EN 60529 | |
| IK Rating | IK09 | |
| Transparent Door | No | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 56mm | ||
External Width 126mm | ||
External Length 177mm | ||
IP Rating IP67 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Weight 1g | ||
Standards/Approvals DIN EN 60529 | ||
IK Rating IK09 | ||
Transparent Door No | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP67 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a robust solution for housing electrical equipment. The enclosure is Ideal for use in environments where dust and water ingress are a concern, thanks to its IP67 rating.
Features and Benefits
Material: Constructed from ABS for durability and impact resistance.
IP Rating: IP67 ensures protection against dust and temporary immersion in water.
IK Rating: IK09 provides high impact resistance, safeguarding internal components.
Gasket Material: Chloroprene gasket offers effective sealing against environmental factors.
Colour: Light grey finish for a professional appearance.
IP Rating: IP67 ensures protection against dust and temporary immersion in water.
IK Rating: IK09 provides high impact resistance, safeguarding internal components.
Gasket Material: Chloroprene gasket offers effective sealing against environmental factors.
Colour: Light grey finish for a professional appearance.
Applications
Industrial automation
Control panels
Outdoor electrical installations
Control panels
Outdoor electrical installations
Additional Information
Complies with DIN EN 60529 standards for ingress protection.
Lightweight design for easy installation and handling.
Lightweight design for easy installation and handling.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 56 mm 125 mm
- RS PRO Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 56 mm 126 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 37 mm 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 36 mm 49 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 38.5 mm 184.7 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 41 mm 75 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 80 mm 175 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09 96 mm 193 mm
