RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 40 mm x 105 mm x 70 mm
- RS stock no.:
- 794-425
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 240,17
(exc. VAT)
R 276,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 240.17 |
*price indicative
- RS stock no.:
- 794-425
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Width | 70mm | |
| External Length | 105mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Series | RS PRO | |
| Internal Mount Type | Screw | |
| Weight | 123g | |
| IK Rating | IK07 | |
| Gasket Material | Chloroprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Width 70mm | ||
External Length 105mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding No | ||
Series RS PRO | ||
Internal Mount Type Screw | ||
Weight 123g | ||
IK Rating IK07 | ||
Gasket Material Chloroprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 105 mm Length
This RS PRO general purpose enclosure is designed to protect electrical components from environmental factors. Made from Durable ABS material, it offers a reliable solution for housing sensitive equipment. The enclosure is Ideal for use in environments where dust and water resistance are crucial.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Flanged Design: Facilitates easy mounting and secure installation.
Chloroprene Gasket: Offers a reliable seal to maintain enclosure integrity.
Screw Mounting: Allows for secure internal component installation.
Lightweight Construction: Weighs only 0.123 kg for easy handling and installation.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
Flanged Design: Facilitates easy mounting and secure installation.
Chloroprene Gasket: Offers a reliable seal to maintain enclosure integrity.
Screw Mounting: Allows for secure internal component installation.
Lightweight Construction: Weighs only 0.123 kg for easy handling and installation.
Applications
Industrial automation
Electrical installations
Control panels
Outdoor equipment housing
Electrical installations
Control panels
Outdoor equipment housing
Additional Information
Material: ABS
Colour: Light Grey
External Dimensions: 105 mm x 70 mm x 40 mm
Non-explosion proof and non-shielded design
No hazardous area certification
Colour: Light Grey
External Dimensions: 105 mm x 70 mm x 40 mm
Non-explosion proof and non-shielded design
No hazardous area certification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07 40 mm 70 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07 40 mm 105 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07 40 mm 60 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07 40 mm 45 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure IK07 45 mm 100 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07 40 mm 105 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 105 mm, 70 mm
- RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure 105 mm, 105 mm
