TUK Limited BXCN Series Light Grey Light Grey Lid ABS Electrical Connection Box, 170 mm x 55 mm x 120 mm
- RS stock no.:
- 754-282
- Mfr. Part No.:
- BXCN202
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
R 301,31
(exc. VAT)
R 346,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 301.31 |
*price indicative
- RS stock no.:
- 754-282
- Mfr. Part No.:
- BXCN202
- Manufacturer:
- TUK Limited
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Electrical Connection Box | |
| Body Material | ABS | |
| External Height | 170mm | |
| External Width | 120mm | |
| External Length | 55mm | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | BXCN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Electrical Connection Box | ||
Body Material ABS | ||
External Height 170mm | ||
External Width 120mm | ||
External Length 55mm | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series BXCN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TUK Limited Position Boxes and latch plates are Ideal for fitting onto the end of a flexible conduit. These boxes allow the presentation of 6C size outlets in a vertical grid formation, providing both cable and outlet containment within raised floor systems.
Available in 3 vertical grid layout options:- 2 outlets, 4 outlets and 6 outlets
Keyed gland entry for either 25 or 32 mm flexible conduit
Latch Plates optional available in 25 and 32 mm sizes
Related links
- TUK Limited BXCN Series Light Grey Light Grey Lid ABS Electrical Connection Box, 170 mm x 55 mm x 120 mm
- TUK Limited BXCN Series Light Grey Light Grey Lid ABS Electrical Connection Box, 210 mm x 90 mm x 160 mm
- TUK Limited WJ Series Grey Grey Lid ABS Electrical Connection Box, 152 mm x 83 mm x 101 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 45 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure 94 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS Enclosure 75.2 mm x 120 mm x 80 mm
- RS PRO Light Grey Light Grey Lid ABS Enclosure 60.2 mm x 120 mm x 80 mm
