RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 40 mm x 45 mm x 45 mm

Subtotal (1 unit)*

R 95,34

(exc. VAT)

R 109,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 95.34

*price indicative

RS stock no.:
672-393
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

40mm

External Length

45mm

External Width

45mm

IP Rating

IP65

Lid Colour

Light Grey

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

Screw

Standards/Approvals

REACH, RoHS

IK Rating

IK07

Gasket Material

Silicone

COO (Country of Origin):
PL

RS PRO Polycarbonate General Purpose Enclosure, 45 mm x 45 mm x 40 mm


This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection in a Compact form factor, making it Ideal for various industrial applications.

Features and Benefits


Polycarbonate Body: Provides robust protection and durability.
Silicone Gasket: Ensures a reliable seal against dust and moisture.
IP65 Rating: Offers protection against water jets and dust ingress.
IK07 Rating: Resists impacts up to 2 joules, enhancing durability.
Screw Mounting: Allows secure and easy installation.
Light Grey Colour: Provides a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key environmental and safety standards.

Applications


Industrial control panels
Outdoor electrical installations
Telecommunications equipment

Additional Information


Not certified for hazardous areas
Complies with REACH and RoHS standards for safety and environmental protection
Light grey LID matches the enclosure body for a uniform appearance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy