RND RND 455 Series Light Grey ABS General Purpose Enclosure, IP67, Light Grey Lid, 118.15x78.35x54.6mm
- RS stock no.:
- 491-783
- Mfr. Part No.:
- RND 455-01324
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 288.59
(exc. VAT)
R 331.88
(inc. VAT)
- RS stock no.:
- 491-783
- Mfr. Part No.:
- RND 455-01324
- Manufacturer:
- RND
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 118.2 mm | |
| External Height | 54.6 mm | |
| External Width | 78.4 mm | |
| External Dimensions | 118.15x78.35x54.6mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 118.2 mm | ||
External Height 54.6 mm | ||
External Width 78.4 mm | ||
External Dimensions 118.15x78.35x54.6mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
Exempt
- COO (Country of Origin):
- PL
The RND enclosure is made of ABS material, providing a durable and lightweight housing solution. It has a protection rating of IP67, offering full protection against dust and temporary submersion in water. The enclosure is classified with a fire rating of UL 94 HB, indicating its resistance to horizontal burning. Its colour is grey, giving it a neutral, professional appearance. The external dimensions are 118.15 mm in width, 78.35 mm in depth, and 54.6 mm in height, making it suitable for various industrial and electronic applications requiring robust protection.
Meets international standards for assured quality
Versatile design caters to various applications
Lightweight components enable efficient handling
Versatile design caters to various applications
Lightweight components enable efficient handling
Related links
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Flanged 50x50.4x27mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 125x75x37mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Flanged 70.6x105x50.5mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 Light Grey Lid, 105x70x40mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 150 x 80 x 30mm
