RND RND 455 Series Grey ABS General Purpose Enclosure, Grey Lid, 431x203x86mm
- RS stock no.:
- 490-648
- Mfr. Part No.:
- RND 455-00113
- Manufacturer:
- RND
Discontinued
- RS stock no.:
- 490-648
- Mfr. Part No.:
- RND 455-00113
- Manufacturer:
- RND
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 431 mm | |
| External Height | 86 mm | |
| External Width | 203 mm | |
| External Dimensions | 431x203x86mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 431 mm | ||
External Height 86 mm | ||
External Width 203 mm | ||
External Dimensions 431x203x86mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Rack Mount Case is a 2U ABS enclosure designed for 19-inch rack systems. With dimensions of 203x86x431mm, it provides a sturdy and reliable housing for electronic components. Its ABS construction ensures durability while maintaining a lightweight design.
2U size offering ample space for components
ABS material for durability and lightweight handling
ABS material for durability and lightweight handling
Related links
- RND RND 455 Series Grey ABS General Purpose Enclosure 431x203x50mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure Flanged 50x50.4x27mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 180x120x90mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 115.4x125.3x58.05mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x150x45mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 80x160x85mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 50x52x35mm