Legris Copper Washer Washers, 17.9 mm OD
- RS stock no.:
- 367-6155
- Mfr. Part No.:
- 0138 13 00
- Manufacturer:
- Legris
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 65,89
(exc. VAT)
R 75,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2,180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | R 6.589 | R 65.89 | - |
| 100 - 490 | R 6.424 | R 64.24 | 2% |
| 500 + | R 6.231 | R 62.31 | 5% |
*price indicative
- RS stock no.:
- 367-6155
- Mfr. Part No.:
- 0138 13 00
- Manufacturer:
- Legris
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Washers | |
| Sub Type | Washer | |
| Material | Copper | |
| Outside Diameter | 17.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Washers | ||
Sub Type Washer | ||
Material Copper | ||
Outside Diameter 17.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Copper Washers
Copper sealing washers suitable for gas/BSP ports. The washers are available in a range of sizes, are corrosion-resistant, and complement existing push-in fittings. For specific dimensions, please refer to manufacturers datasheet.
Manifolds & Sealing Washers
Anodised aluminium manifolds,Operating pressure: 20 bar (max),Operating Temperature: -10°C to +80°C
Related links
- Legris Copper Washer Washers, 21 mm OD
- Legris Copper Washer Washers, 10 mm OD
- Legris Copper Washer Washers, 17 mm OD
- Legris Copper Sealing Washer Washers 9 mm OD
- Legris Copper Sealing Washer Sealing Washer 26 mm OD
- Legris Copper Sealing Washer Sealing Washer 24 mm OD
- Legris Copper Sealing Washer Sealing Washer 22 mm OD
- Legris Copper Sealing Washer Sealing Washer 27 mm OD
