Geberit EPDM Sealing Ring Seal Ring Ring Seal, 32 mm ID, 45 mm OD
- RS stock no.:
- 912-682
- Mfr. Part No.:
- 90084
- Manufacturer:
- Geberit
Subtotal (1 unit)*
R 14,24
(exc. VAT)
R 16,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 501 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14.24 |
*price indicative
- RS stock no.:
- 912-682
- Mfr. Part No.:
- 90084
- Manufacturer:
- Geberit
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ring Seal | |
| Sub Type | Seal Ring | |
| Material | EPDM Sealing Ring | |
| Inside Diameter | 32mm | |
| Outside Diameter | 45mm | |
| Thickness | 2mm | |
| Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ring Seal | ||
Sub Type Seal Ring | ||
Material EPDM Sealing Ring | ||
Inside Diameter 32mm | ||
Outside Diameter 45mm | ||
Thickness 2mm | ||
Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Exempt
- COO (Country of Origin):
- DE
The Geberit Flat gasket is a high-quality sealing component MADE from EPDM rubber. Its primary function is to ensure reliable sealing for various plumbing applications.
Designed for flat-sealing Geberit Mapress unions
Suitable for cold and hot potable water systems
Withstands operating temperatures from 0 to 100 °C
Compatible with chemicals and technical liquids
Related links
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 24 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 39 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 30 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 97 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 78 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 66 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 18 mm OD
- Geberit EPDM Sealing Ring Seal Ring Ring Seal 50 mm OD
