RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 38 mm ID, 46 mm OD
- RS stock no.:
- 772-245
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
R 163,22
(exc. VAT)
R 187,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 163.22 | R 32.644 |
*price indicative
- RS stock no.:
- 772-245
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 38mm | |
| Outside Diameter | 46mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 4mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 38mm | ||
Outside Diameter 46mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 4mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 38 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications in various industrial settings. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for use in harsh environments. With a Shore A hardness of 70, it provides a reliable seal under varying pressure conditions.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and weather.
Hardness: Shore A 70 ensures a reliable seal under pressure.
Temperature Range: Operates effectively from -50 °C to 150 °C.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 38 mm inside diameter and 46 mm outside diameter for versatile use.
Hardness: Shore A 70 ensures a reliable seal under pressure.
Temperature Range: Operates effectively from -50 °C to 150 °C.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 38 mm inside diameter and 46 mm outside diameter for versatile use.
Applications
Automotive industry
Water treatment facilities
HVAC systems
Chemical processing plants
Water treatment facilities
HVAC systems
Chemical processing plants
Additional Information
Complies with WRAS standards for potable water applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 46 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 44 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 43.2 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
