RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 50 mm ID, 55 mm OD
- RS stock no.:
- 772-184
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
R 263,01
(exc. VAT)
R 302,46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 263.01 | R 26.301 |
*price indicative
- RS stock no.:
- 772-184
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 50mm | |
| Outside Diameter | 55mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 50mm | ||
Outside Diameter 55mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 50 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial environments. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in high-temperature and low-temperature conditions, ensuring durability and flexibility.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weathering.
Hardness: Shore A 70 provides a balance of flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved, ensuring compliance with water regulations.
Hardness: Shore A 70 provides a balance of flexibility and strength.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Colour: Black for easy identification and compatibility with various systems.
Standards: WRAS approved, ensuring compliance with water regulations.
Applications
Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
Additional Information
Inside Diameter: 50 mm
Outside Diameter: 55 mm
Thickness: 2.5 mm
This O-Ring is suitable for dynamic and static sealing applications.
Outside Diameter: 55 mm
Thickness: 2.5 mm
This O-Ring is suitable for dynamic and static sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 64 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 54 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 58 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 60 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 56 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 56.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 60 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 58 mm OD
