RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 26.7 mm ID, 30.26 mm OD

Image representative of range

Subtotal (1 bag of 25 units)*

R 216,20

(exc. VAT)

R 248,63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 216.20R 8.648

*price indicative

RS stock no.:
772-152
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

26.7mm

Outside Diameter

30.26mm

Thickness

1.78mm

Minimum Operating Temperature

-50°C

Colour

Black

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

AS 568-023, BS 1806-023, Dowty-200-023, WRAS

COO (Country of Origin):
IT

RS PRO 26.7 mm Ethylene Propylene Diene Monomer O-Ring


This RS PRO O-Ring is designed for sealing applications where reliability and durability are critical. Made from Ethylene Propylene Diene Monomer, it offers excellent resistance to heat, weather, and various chemicals, making it Ideal for a wide range of industrial environments.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Standards Compliance: Meets AS 568-023, BS 1806-023, Dowty-200-023, and WRAS standards for quality assurance.
Dimensions: Inside diameter of 26.7 mm and outside diameter of 30.26 mm for precise fitting.

Applications


Automotive industry
Hydraulic systems
Water treatment facilities
General industrial sealing

Additional Information


Thickness: 1.78 mm
Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy