RS PRO Silicone O-Ring O-Ring, 15.6 mm ID, 19.16 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

R 170,23

(exc. VAT)

R 195,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 170.23R 3.405

*price indicative

RS stock no.:
772-052
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

15.6mm

Outside Diameter

19.16mm

Minimum Operating Temperature

-50°C

Thickness

1.78mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-016, BS 1806-016, Dowty-200-016, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 15.6 mm ID


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 15.6 mm, it is Ideal for use in environments ranging from -50 °C to 232 °C, making it suitable for a variety of industrial applications.

Features and Benefits


Material: Silicone provides excellent flexibility and temperature resistance.
Hardness: Shore A 70 ensures durability and effective sealing.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile application.
Compliance: Meets AS 568-016, BS 1806-016, Dowty-200-016, and FDA standards for quality assurance.
Dimensions: 15.6 mm inside diameter and 19.16 mm outside diameter for precise fitting.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing

Additional Information


This O-Ring complies with FDA standards, making it suitable for food contact applications. Its silicone material ensures it can withstand harsh chemical environments while maintaining its integrity.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy