RS PRO Silicone O-Ring O-Ring, 65 mm ID, 75 mm OD
- RS stock no.:
- 772-024
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 2 units)*
R 157,58
(exc. VAT)
R 181,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 157.58 | R 78.79 |
*price indicative
- RS stock no.:
- 772-024
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 65mm | |
| Outside Diameter | 75mm | |
| Colour | Red | |
| Thickness | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 65mm | ||
Outside Diameter 75mm | ||
Colour Red | ||
Thickness 5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 65 mm Inside Diameter
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and durability are essential. With a Shore A hardness of 70, this O-Ring provides excellent sealing performance in a variety of industrial environments. Its compliance with FDA standards makes it suitable for use in food and beverage industries.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 65 mm inside diameter and 75 mm outside diameter for versatile use.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 65 mm inside diameter and 75 mm outside diameter for versatile use.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Thickness: 5 mm for robust sealing capability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 75 mm OD
- RS PRO Silicone O-Ring O-Ring 71 mm OD
- RS PRO Silicone O-Ring O-Ring 70 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 75 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 75 mm OD
- RS PRO Silicone O-Ring O-Ring 65 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 67 mm OD
- RS PRO Nitrile O-Ring O-Ring 72.1 mm OD
