RS PRO Silicone O-Ring O-Ring, 4 mm ID, 6.4 mm OD
- RS stock no.:
- 772-023
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
R 160,97
(exc. VAT)
R 185,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 160.97 | R 3.219 |
*price indicative
- RS stock no.:
- 772-023
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6.4mm | |
| Thickness | 1.2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 4mm | ||
Outside Diameter 6.4mm | ||
Thickness 1.2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 4 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, this O-Ring provides a reliable seal in a variety of industrial environments. Its compliance with FDA standards makes it suitable for use in food and beverage applications.
Features and Benefits
Material: Silicone ensures excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Compliance: FDA approved for use in food and beverage industries.
Dimensions: Inside diameter of 4 mm and outside diameter of 6.4 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Compliance: FDA approved for use in food and beverage industries.
Dimensions: Inside diameter of 4 mm and outside diameter of 6.4 mm for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Meets FDA standards for food safety applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 6.4 mm OD
- RS PRO Silicone O-Ring O-Ring 8 mm OD
- RS PRO Silicone O-Ring O-Ring 9 mm OD
- RS PRO Silicone O-Ring O-Ring 7.6 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 6 mm OD
- RS PRO Silicone O-Ring O-Ring 7 mm OD
- RS PRO Silicone O-Ring O-Ring 4 mm OD
