RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 24.6 mm ID, 31.8 mm OD
- RS stock no.:
- 771-940
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
R 164,40
(exc. VAT)
R 189,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 164.40 | R 16.44 |
*price indicative
- RS stock no.:
- 771-940
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 24.6mm | |
| Outside Diameter | 31.8mm | |
| Thickness | 3.6mm | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 24.6mm | ||
Outside Diameter 31.8mm | ||
Thickness 3.6mm | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 24.6 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is crafted from high-quality Ethylene Propylene Diene Monomer (EPDM) material, designed to provide reliable sealing solutions in various industrial applications. With a Shore A hardness of 70, it ensures durability and flexibility across a broad temperature range, making it Ideal for both high and low-temperature environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer provides excellent resistance to weathering and ozone.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 24.6 mm for precise fitting in various applications.
Outside Diameter: 31.8 mm to accommodate different sealing needs.
Thickness: 3.6 mm for robust sealing performance.
Standards Approval: WRAS approved, ensuring compliance with water safety standards.
Hardness: Shore A 70 ensures optimal flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
Inside Diameter: 24.6 mm for precise fitting in various applications.
Outside Diameter: 31.8 mm to accommodate different sealing needs.
Thickness: 3.6 mm for robust sealing performance.
Standards Approval: WRAS approved, ensuring compliance with water safety standards.
Applications
Automotive industry
HVAC systems
Water treatment facilities
Chemical processing plants
HVAC systems
Water treatment facilities
Chemical processing plants
Additional Information
This O-Ring is WRAS approved, ensuring it meets the necessary standards for use in water systems. It is suitable for a wide range of sealing applications, providing a reliable solution for preventing leaks and maintaining pressure in various systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 31.8 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 29.4 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 31.8 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 31.8 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 31.8 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 31.8 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 77.93 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 101.9 mm OD
