RS PRO Silicone O-Ring O-Ring, 63.22 mm ID, 66.78 mm OD

Image representative of range

Subtotal (1 bag of 10 units)*

R 190,59

(exc. VAT)

R 219,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 190.59R 19.059

*price indicative

RS stock no.:
771-892
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

63.22mm

Outside Diameter

66.78mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

1.78mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-037, BS 1806-037, Dowty-200-037, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 63.22 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 63.22 mm, it is suitable for a variety of industrial uses, providing reliable sealing in demanding environments.

Features and Benefits


Material: Silicone offers excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures durability and a reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-037, BS 1806-037, Dowty-200-037, and FDA standards for quality assurance.
Thickness: 1.78 mm thickness provides robust sealing capability.
Colour: Red for easy identification and differentiation.

Applications


Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components

Additional Information


Complies with FDA standards for safe use in food and beverage applications. Suitable for environments requiring high temperature and chemical resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy