RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 30 mm ID, 36 mm OD
- RS stock no.:
- 771-865
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 10 units)*
R 169,27
(exc. VAT)
R 194,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 21 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 169.27 | R 16.927 |
*price indicative
- RS stock no.:
- 771-865
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 30mm | |
| Outside Diameter | 36mm | |
| Colour | Black | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 30mm | ||
Outside Diameter 36mm | ||
Colour Black | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 30 mm Ethylene Propylene Diene Monomer O-Ring
The RS PRO Ethylene Propylene Diene Monomer O-Ring is designed for sealing applications in a variety of industrial environments. With a 30 mm inside diameter and a Shore A hardness of 70, this O-Ring provides reliable sealing performance in both high and low temperature conditions, ranging from -50 °C to 150 °C.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to weathering, ozone, and water.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
WRAS Approved: Complies with water regulations for safety and reliability.
Dimensions: 30 mm inside diameter and 36 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal flexibility and sealing capability.
WRAS Approved: Complies with water regulations for safety and reliability.
Dimensions: 30 mm inside diameter and 36 mm outside diameter for precise fitting.
Applications
Automotive sealing systems
Water and plumbing systems
HVAC systems
Industrial machinery
Water and plumbing systems
HVAC systems
Industrial machinery
Additional Information
WRAS approval ensures compliance with water safety standards.
Suitable for use in applications requiring resistance to weather and ozone.
Suitable for use in applications requiring resistance to weather and ozone.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 36 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 36 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 36 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 36 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 36 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 34 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33.6 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 38 mm OD
