RS PRO Silicone O-Ring O-Ring, 114.02 mm ID, 117.58 mm OD

Image representative of range

Subtotal (1 bag of 5 units)*

R 238,82

(exc. VAT)

R 274,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 238.82R 47.764

*price indicative

RS stock no.:
771-839
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

114.02mm

Outside Diameter

117.58mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

1.78mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

AS 568-047, BS 1806-047, Dowty-200-047, FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, Shore A 70


This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a Shore A hardness of 70, it provides a reliable seal under varying pressure and temperature conditions. The silicone material ensures excellent resistance to extreme temperatures, making it Ideal for both high and low-temperature applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a reliable seal under pressure.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-047, BS 1806-047, Dowty-200-047, and FDA standards.
Dimensions: Inside diameter of 114.02 mm and outside diameter of 117.58 mm for precise fitting.

Applications


Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing

Additional Information


Standards: Complies with FDA regulations for food safety.
Thickness: 1.78 mm for optimal sealing performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy