RS PRO Silicone O-Ring O-Ring, 101.32 mm ID, 104.88 mm OD
- RS stock no.:
- 771-838
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
R 175,97
(exc. VAT)
R 202,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 175.97 | R 35.194 |
*price indicative
- RS stock no.:
- 771-838
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 101.32mm | |
| Outside Diameter | 104.88mm | |
| Thickness | 1.78mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-045, BS 1806-045, Dowty-200-045, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 101.32mm | ||
Outside Diameter 104.88mm | ||
Thickness 1.78mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-045, BS 1806-045, Dowty-200-045, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 101.32 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, it offers a reliable seal in demanding environments. Ideal for use in food and pharmaceutical industries due to its FDA compliance.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a reliable seal in various applications.
Compliance: Meets AS 568-045, BS 1806-045, Dowty-200-045, and FDA standards.
Dimensions: Inside diameter of 101.32 mm and outside diameter of 104.88 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a reliable seal in various applications.
Compliance: Meets AS 568-045, BS 1806-045, Dowty-200-045, and FDA standards.
Dimensions: Inside diameter of 101.32 mm and outside diameter of 104.88 mm for precise fitting.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for food safety.
Suitable for use in environments requiring high temperature and chemical resistance.
Suitable for use in environments requiring high temperature and chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 101.32 mm ID, 104.88 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 104.88 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 104.88 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 104.88 mm OD
- RS PRO Nitrile O-Ring O-Ring 104.88 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 104.88 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 104.88 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 104.88 mm OD
