RS PRO Silicone O-Ring O-Ring, 85 mm ID, 89 mm OD
- RS stock no.:
- 771-830
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
R 222,32
(exc. VAT)
R 255,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 222.32 | R 44.464 |
*price indicative
- RS stock no.:
- 771-830
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 85mm | |
| Outside Diameter | 89mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 85mm | ||
Outside Diameter 89mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 85 mm Silicone O-Ring, Shore A 70
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 85 mm, this O-Ring is Ideal for use in environments where temperatures range from -50 °C to 232 °C. Made from FDA-approved silicone, it ensures compliance with food safety standards.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 85 mm and outside diameter of 89 mm for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: Inside diameter of 85 mm and outside diameter of 89 mm for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Complies with FDA standards for food safety.
Thickness of 2 mm for robust sealing capabilities.
Thickness of 2 mm for robust sealing capabilities.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 89 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 89 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 89 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 89 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 89 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 89 mm OD
- RS PRO Silicone O-Ring O-Ring 95 mm OD
- RS PRO Nitrile O-Ring O-Ring 89 mm OD
