RS PRO Silicone O-Ring O-Ring, 21.95 mm ID, 25.51 mm OD
- RS stock no.:
- 771-806
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
R 242,17
(exc. VAT)
R 278,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 14 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 242.17 | R 4.843 |
*price indicative
- RS stock no.:
- 771-806
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 21.95mm | |
| Outside Diameter | 25.51mm | |
| Thickness | 1.78mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-020, BS 1806-020, Dowty-200-020, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 21.95mm | ||
Outside Diameter 25.51mm | ||
Thickness 1.78mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-020, BS 1806-020, Dowty-200-020, FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The O-Ring is suitable for use in both high and low temperature conditions, making it versatile for many applications.
Features and Benefits
Material: Silicone offers excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a reliable seal in dynamic applications.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-020, BS 1806-020, Dowty-200-020, and FDA standards.
Dimensions: Inside diameter of 21.95 mm and outside diameter of 25.51 mm for precise fitting.
Hardness: Shore A 70 ensures a reliable seal in dynamic applications.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-020, BS 1806-020, Dowty-200-020, and FDA standards.
Dimensions: Inside diameter of 21.95 mm and outside diameter of 25.51 mm for precise fitting.
Applications
Automotive sealing systems
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components
Food and beverage processing equipment
Pharmaceutical manufacturing
Aerospace components
Additional Information
This O-Ring is compliant with FDA standards, making it suitable for food and beverage applications. It is also compatible with a wide range of chemicals, enhancing its versatility in various industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 21.95 mm ID, 25.51 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 25.51 mm OD
- Hutchinson Le Joint Français Rubber O-Ring O-Ring 25.51 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 25.51 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 25.51 mm OD
- RS PRO Nitrile O-Ring O-Ring 25.51 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 25.51 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25.51 mm OD
