RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 36.7 mm ID, 46 mm OD

Subtotal (1 bag of 5 units)*

R 194,40

(exc. VAT)

R 223,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 194.40R 38.88

*price indicative

RS stock no.:
727-176
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

36.7mm

Outside Diameter

46mm

Colour

Black

Minimum Operating Temperature

-25°C

Thickness

2mm

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

Exempt

RS PRO 36.7 mm Sealing Washer 46 mm


The RS PRO Sealing Washer is designed to provide a reliable seal between surfaces, preventing leaks and ensuring system integrity. Made from Durable nitrile butadiene rubber and mild steel, it is suitable for a range of industrial applications where temperature and pressure resistance are critical.

Features and Benefits


Material Composition: Combines nitrile butadiene rubber and mild steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, making it suitable for various environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring compatibility and reliability.
Inside Diameter: 36.7 mm for precise fitting and sealing.
Outside Diameter: 46 mm to accommodate a wide range of applications.
Thickness: 2 mm for optimal sealing performance without compromising structural integrity.

Applications


Plumbing systems
Hydraulic systems
Pneumatic systems
Industrial machinery

Additional Information


Complies with BS 21 and ISO 228 standards for sealing washers.
Ideal for use in environments requiring robust sealing solutions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy