RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 45.34 mm ID, 57.15 mm OD
- RS stock no.:
- 727-151
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
R 279,86
(exc. VAT)
R 321,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 279.86 | R 55.972 |
*price indicative
- RS stock no.:
- 727-151
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Rubber, Steel | |
| Inside Diameter | 45.34mm | |
| Outside Diameter | 57.15mm | |
| Thickness | 3.38mm | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Rubber, Steel | ||
Inside Diameter 45.34mm | ||
Outside Diameter 57.15mm | ||
Thickness 3.38mm | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
Exempt
RS PRO 45.34 mm Sealing Washer 57.15 mm
The RS PRO Sealing Washer is designed to provide a reliable seal in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers excellent durability and resistance to a wide range of temperatures. This sealing washer is Ideal for preventing leaks and ensuring secure connections in piping systems.
Features and Benefits
Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and flexibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards for assured quality and compatibility.
Applications
Industrial piping systems
Hydraulic and pneumatic systems
Automotive applications
Hydraulic and pneumatic systems
Automotive applications
Additional Information
Colour: Black
Inside Diameter: 45.34 mm
Outside Diameter: 57.15 mm
Thickness: 3.38 mm
Inside Diameter: 45.34 mm
Outside Diameter: 57.15 mm
Thickness: 3.38 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile Butadiene Rubber 30.81 mm ID, 38.1 mm OD
- RS PRO Nitrile Butadiene Rubber 4.6 mm ID, 9 mm OD
- RS PRO Nitrile Butadiene Rubber 14 mm ID, 18.7 mm OD
- RS PRO Nitrile Butadiene Rubber 21.7 mm ID, 30 mm OD
- RS PRO Nitrile Butadiene Rubber 18.16 mm ID, 25.4 mm OD
- RS PRO Nitrile Butadiene Rubber 52 mm ID, 60 mm OD
- RS PRO Nitrile Butadiene Rubber 14.86 mm ID, 22.23 mm OD
- RS PRO Nitrile Butadiene Rubber 13.7 mm ID, 22 mm OD
