SKF Nitrile Rubber (NBR) Ring Seal, 116 mm ID, 116 mm OD
- RS stock no.:
- 586-965
- Mfr. Part No.:
- TSN 220 A
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
R 15 659,61
(exc. VAT)
R 18 008,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 15,659.61 | R 1,565.961 |
*price indicative
- RS stock no.:
- 586-965
- Mfr. Part No.:
- TSN 220 A
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 116mm | |
| Outside Diameter | 116mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 116mm | ||
Outside Diameter 116mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts.
Easy to install
Many variants
Cost effective
Related links
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 116 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 115 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 85 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 40 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 60 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 125 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 30 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 90 mm OD
