SKF Felt Ring Seal, 52 mm ID, 52 mm OD
- RS stock no.:
- 586-743
- Mfr. Part No.:
- TSN 507 C
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
R 5 003,26
(exc. VAT)
R 5 753,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,003.26 | R 500.326 |
*price indicative
- RS stock no.:
- 586-743
- Mfr. Part No.:
- TSN 507 C
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Material | Felt | |
| Inside Diameter | 52mm | |
| Outside Diameter | 52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Material Felt | ||
Inside Diameter 52mm | ||
Outside Diameter 52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft.
Easy to install
Cost effective
Suitable for relatively high shaft speeds
