Vimark 13A Fused Spur BS IP20
- RS stock no.:
- 939-941
- Mfr. Part No.:
- VP1361
- Manufacturer:
- Vimark
Subtotal (1 unit)*
R 141,14
(exc. VAT)
R 162,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 141.14 |
*price indicative
- RS stock no.:
- 939-941
- Mfr. Part No.:
- VP1361
- Manufacturer:
- Vimark
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Fused Spur | |
| Switched | No | |
| Current Rating | 13A | |
| Material | Urea Formaldehyde | |
| Standards/Approvals | BS | |
| Finish | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Number of Poles | 1 | |
| Depth | 7mm | |
| Height | 86mm | |
| Earth Terminal | Yes | |
| Width | 86mm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Fused Spur | ||
Switched No | ||
Current Rating 13A | ||
Material Urea Formaldehyde | ||
Standards/Approvals BS | ||
Finish White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Number of Poles 1 | ||
Depth 7mm | ||
Height 86mm | ||
Earth Terminal Yes | ||
Width 86mm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The Vimark unswitched spur with neon indicator designed for straightforward installation. It features bold Terminal markings for enhanced visibility, making it a practical choice for various electrical setups.
Contemporary designed profile ensures modern aesthetics
Concave rockers facilitate easy operation
Single size 4mm screwdriver needed for installation
Terminals feature clear bold markings for user-friendly handling
Neon version provides Visual confirmation of power status
Neon leads are enclosed for added safety
Includes a fuse carrier that locks in the out position
