Schneider Electric Switch Disconnector, 2-Pole, 25 A, Repacked
- RS stock no.:
- 866-256
- Mfr. Part No.:
- A9N15651W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 743,48
(exc. VAT)
R 855,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 743.48 |
*price indicative
- RS stock no.:
- 866-256
- Mfr. Part No.:
- A9N15651W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 500V ac | |
| Series | Acti9 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Fuse Current | 25A | |
| Maximum Operating Temperature | 60°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 500V ac | ||
Series Acti9 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Fuse Current 25A | ||
Maximum Operating Temperature 60°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fuse disconnector combines exceptional functionality with efficient design, ensuring reliable circuit protection in various applications.
Rated operational voltage of 500 V AC enhances performance reliability
Available in multiple rated currents from 2 A to 25 A for versatile usage
Robust screw clamp terminals support a range of cable sizes
Mounts easily on DIN rails with a sleek clip-on mechanism
1
18
44
62
Related links
- Schneider Electric Switch Disconnector 25 A, Repacked
- Schneider Electric Switch Disconnector 25 A, Repacked
- Schneider Electric Switch Disconnector 25 A, Repacked
- Schneider Electric Switch Disconnector, 2-Pole
- Schneider Electric Switch Disconnector 20A
- Schneider Electric Switch Disconnector 32 A, 32A
- Schneider Electric Fuse Switch Disconnector, 2-Pole
- Schneider Electric Switch Disconnector & Isolator 40A
