ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

R 26 886,05

(exc. VAT)

R 30 918,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 26,886.05

*price indicative

RS stock no.:
721-973
Mfr. Part No.:
1SCA022798R0650
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for dependable electrical isolation in low voltage applications. This versatile switch offers exceptional efficiency with a rated operational current of up to 800 A and is adept for AC-22A and AC-23A operating modes. The switch's Compact design measures net dimensions of 266 mm in width, 250 mm in height, and 140 mm in depth, making it an Ideal solution for various installation environments. Facilitating ease of use, it features a robust handle type that ensures user-friendly operation while maintaining superior safety standards. With a pollution degree rating of 3 and adherence to IEC 60947-3 standards, this switch delivers reliability in diverse applications while simplifying compliance with environmental regulations.

Conventional thermal current rating of 600 A ensures reliable operation

Rated operating voltage of up to 1000 V enhances safety and performance

IP00 degree of protection ensures suitability for indoor applications

Mechanical durability of 10,000 operations for long service life

Base mounting type allows for flexible installation options

Integrated lug terminals offer secure electrical connections

Tightening torque specification adheres to IEC standards for enhanced reliability

UL/CSA certification ensures compliance with international safety standards

Pollution degree rating of 3 signifies robust environmental performance

Comprehensive environmental information supports sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy