ABB Switch Disconnector, 4-Pole
- RS stock no.:
- 721-960
- Mfr. Part No.:
- 1SCA022762R7110
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 24 131,89
(exc. VAT)
R 27 751,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 24,131.89 |
*price indicative
- RS stock no.:
- 721-960
- Mfr. Part No.:
- 1SCA022762R7110
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust solution designed for efficient disconnection within electrical systems. This versatile piece boasts a 4 pole configuration and is front operated, making it Ideal for base mounting applications. Intended for non-fusible operations, it incorporates a handle and shaft for easy management and comes with a Terminal bolt kit included. With a wide range of environmental compliance, it adheres to stringent standards including RoHS and REACH, ensuring minimal impact on the environment. The device is engineered for maximum durability, offering excellent performance while safeguarding connections in various applications.
Four pole configuration for versatile applications
Front-operating design allows for easy access and operational efficiency
Non-fusible disconnection ensures safety during maintenance
Includes handle and shaft for convenient operation
Complies with RoHS and REACH environmental regulations for minimal ecological impact
Mechanical durability of 16,000 operations ensures long-lasting performance
Rated thermal current of 400 A to handle substantial electrical loads
Designed with lug terminals for secure and reliable connections
Manufactured in Finland, ensuring high quality European engineering