ABB Fuse Switch, 2-Pole
- RS stock no.:
- 721-551
- Mfr. Part No.:
- 1SCA022759R9650
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 7 464,16
(exc. VAT)
R 8 583,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,464.16 |
*price indicative
- RS stock no.:
- 721-551
- Mfr. Part No.:
- 1SCA022759R9650
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH0 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH0 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust and efficient solution designed to ensure reliable protection in low voltage electrical systems. This switch disconnector fuse operates at a high capacity of 200A and features a 2 pole configuration, making it Ideal for various industrial applications. Engineered for ease of use, it comes with a front-operated handle, allowing for straightforward manual operation. Additionally, the os200d11p complies with international standards, ensuring safety and reliability in demanding environments, while its sturdy construction guarantees performance longevity. With a footprint designed for space-saving installations, this device elevates the efficiency and safety of electrical circuits.
High operational efficiency with 200A capacity for demanding applications
2 pole configuration, enhancing versatility in system integration
Front-operated handle design for user-friendly manual operation
Complies with IEC 60529 for an IP20 degree of protection against dust and moisture
Robust thermal and short-circuit protection, ensuring reliable circuit safety
Base mounting option facilitates easy installation in various environments
Low power loss of 8W per pole, contributing to energy efficiency
Manufactured in accordance with Pollution Degree 3 standards for reliable operational conditions
Compact design optimises space in electrical installations