ABB Switch Disconnector, 3-Pole
- RS stock no.:
- 721-436
- Mfr. Part No.:
- 1SCA022737R0580
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 8 866,30
(exc. VAT)
R 10 196,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,866.30 |
*price indicative
- RS stock no.:
- 721-436
- Mfr. Part No.:
- 1SCA022737R0580
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust and reliable electrical isolation in industrial applications. This versatile 3 pole switch features a front-operated mechanism and a Durable IP65 rated handle, ensuring ease of operation while providing exceptional protection against dust and moisture. Engineered for a rated thermal current of 400 A, it excels in environments where durability and safety are paramount. Its innovative design includes a complete kit with a Terminal bolt for hassle-free installation, making it an Ideal choice for professionals seeking high-performance and reliability in switch disconnectors.
3 pole configuration for effective power management
Front-operated design allows for convenient access
IP65 rated handle ensures protection against environmental elements
Rated thermal current of 400 A supports high load applications
Mechanism incorporates a handle and shaft for excellent ergonomics
Base mounting type allows for flexible installation options
Robust mechanical durability rated at 16,000 operations
Includes Terminal bolt kit for quick and easy setup
Compliance with IEC 60947-3 standards ensures reliable performance
Pollution degree 3 rating suitable for various industrial settings