ABB Fuse Switch, 4-Pole
- RS stock no.:
- 721-179
- Mfr. Part No.:
- 1SCA022825R5000
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 49 651,37
(exc. VAT)
R 57 099,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 49,651.37 |
*price indicative
- RS stock no.:
- 721-179
- Mfr. Part No.:
- 1SCA022825R5000
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a top-tier solution designed for reliable power distribution and protection in electrical systems. This robust, front-operated, 4 pole switch fuse features a fusible pole for superior performance and safety. It supports conventional thermal currents of up to 800 A and is crafted to comply with IEC and UL standards, ensuring dependable operation in diverse applications. With environmental considerations, it integrates ABB EcoSolutions, demonstrating a commitment to sustainability. Its Compact dimensions and efficient design make it Ideal for space-constrained environments, delivering versatility alongside its exceptional functionality.
Front-operated design for ease of access and operation
Fusible pole type enhances protection against overcurrent situations
Conventional thermal current rated at 800 A optimises power handling capabilities
Built to withstand harsh conditions with a pollution degree of 3
Rated insulation voltage of 1000 V offers robust electrical safety
Certified compliance with IEC 60947-3 and UL standards, assuring quality and reliability
IP20 degree of protection guarantees safety in dry indoor environments
Related links
- ABB Fuse Switch, 4-Pole
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 400A, NH2
- ABB Fuse Switch Disconnector 32A
- Schneider Electric Switch Disconnector Auxiliary Switch, 4-Pole
- Crimp Tool Positioners, Turrets & Locators