ABB Fuse Switch, 2-Pole
- RS stock no.:
- 720-654
- Mfr. Part No.:
- 1SCA116703R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 3 927,09
(exc. VAT)
R 4 516,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,927.09 |
*price indicative
- RS stock no.:
- 720-654
- Mfr. Part No.:
- 1SCA116703R1001
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for dual functionality, combining the features of a switch and a disconnector fuse in a sleek, front-operated format. Ideal for applications requiring reliable performance, this 2 pole, 32A device ensures seamless operation and protection within various electrical systems. Built to stringent standards, it supports an impressive thermal current rating and is compliant with environmental regulations, making it a responsible choice for modern installations. With IP20 protection and robust construction, It stands resilient against environmental challenges, ensuring a long service life and reducing the need for frequent replacements. Its Compact design facilitates easy integration in any configuration, allowing for versatile mounting options while providing peace of mind for electrical safety.
Compact dimensions with a net weight of 0.915 kg for efficient installation
Equipped with a pistol handle for straightforward operation
Rated for dual functionalities ensuring both switching and disconnecting capabilities
Complies with IEC 60529, boasting an IP20 rating for adequate protection
Designed for pollution degree 3, making it suitable for various environmental conditions
Accommodates varied cable cross-sections from 2.5 to 25 mm² to cater to diverse electrical needs
Maintains reliable performance with a convention thermal current of 32A at 40 °C
Screw terminals provide secure and efficient wiring connections