ABB Switch Disconnector, 3-Pole

Image representative of range

Subtotal (1 unit)*

R 104 893,19

(exc. VAT)

R 120 627,17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 104,893.19

*price indicative

RS stock no.:
720-543
Mfr. Part No.:
1SCA115835R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for high-performance isolation and safety in electrical systems. Designed to operate with a robust 3 pole configuration, this device features a front-operated, horizontally base-mounted earthing switch, ensuring reliable operation under various environmental conditions. With an IP65 ingress protection rating, It guarantees durability and prevents dust and water ingress, making it an Ideal choice for demanding applications. Effortlessly handle powerful currents of up to 2500 A, and secure your electrical installations with its included Terminal bolt kit and mechanical durability of 6000 cycles. This switch also conforms to stringent safety standards, underscoring its reliability and efficiency.

3 pole design for effective isolation in electrical circuits

Front-operated mechanism for easy accessibility

IP65 rating provides excellent protection against dust and moisture

Max current rating of 2500 A for robust performance

Mechanical durability of 6000 cycles ensures longevity

Terminal bolt kit included for straightforward installation

Pollution degree rating of 3 optimises reliability in harsh environments

Black handle for easy identification and operation

Base mounting configuration simplifies installation in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy