ABB Switch Disconnector, 4-Pole
- RS stock no.:
- 716-967
- Mfr. Part No.:
- 1SCA138221R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
R 4 217,74
(exc. VAT)
R 4 850,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,217.74 |
*price indicative
- RS stock no.:
- 716-967
- Mfr. Part No.:
- 1SCA138221R1001
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Door Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Door Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is expertly engineered for reliable electrical isolation and control, designed for robust industrial environments. This 4 pole switch features front operation with a door-mounted configuration, making it Ideal for applications that require direct access and security. With a rated operational current of 160 A and exceptional thermal current ratings, this switch ensures durability and operational efficiency. Its Compact dimensions and lightweight construction enable seamless integration into existing systems, while the high standard of environmental protection (IP20) ensures dependable performance even in demanding conditions.
Front and side operating modes enhance accessibility in various installations
IP20 rating guarantees protection against solid objects, ensuring safety
Pollution degree rating of 3 indicates suitability for standard industrial environments
Screw terminals allow for easy and secure connections, facilitating straightforward installation
With a conventional free-air thermal current rating of 160 A, the switch handles significant load demands