ABB Switch Disconnector, 3-Pole
- RS stock no.:
- 716-827
- Mfr. Part No.:
- 1SCA118457R1001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 93 529,11
(exc. VAT)
R 107 558,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 93,529.11 |
*price indicative
- RS stock no.:
- 716-827
- Mfr. Part No.:
- 1SCA118457R1001
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a reliable solution for efficient electrical management. This product is designed for front operation and features a robust, vertically base-mounted earthing switch complemented by an IP65 rated black handle. It offers exceptional mechanical durability with an impressive lifespan of up to 6000 operations, ensuring longevity in demanding environments. The product is engineered to accommodate a range of operating conditions with a rated thermal current of 2000 A and a pollution degree of 3, making it Ideal for robust industrial applications.
Three pole configuration enhances safety and functionality in electrical circuits
Rated operational voltage of up to 1000 V ensures compatibility with a variety of systems
Mechanical durability of 6000 operations supports long-term operational reliability
Designed with bottom input and TOP output terminals to facilitate easy installation
Compliance with IEC 60947-3 standards guarantees adherence to safety regulations
Customs tariff number facilitates streamlined international shipping and customs processes
Minimum order quantity of one piece allows for flexible purchasing options