ABB Fuse Switch, 4-Pole
- RS stock no.:
- 716-818
- Mfr. Part No.:
- 1SCA116876R1001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 7 376,58
(exc. VAT)
R 8 483,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,376.58 |
*price indicative
- RS stock no.:
- 716-818
- Mfr. Part No.:
- 1SCA116876R1001
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is engineered for reliable circuit protection, boasting a robust 63A capacity with four poles. This essential device combines switch disconnector functionality with a non-fusible fourth pole for enhanced safety. Designed for front operation, it ensures user-friendly engagement while adhering to DIN standards for ease of installation. The innovative direct mounted handle enhances operational efficiency, making it an Ideal choice for various industrial applications. With a pollution degree rating of 3 and a high degree of protection (IP20) according to IEC 60529, this switch fuse is built for durability, promising longevity even in demanding conditions. Its Compact dimensions and lightweight design further contribute to its versatility in diverse environments.
63A rated current for high-performance circuit protection
Four pole design with a switched non-fusible fourth pole for enhanced safety
Front-operated handle for easy access and operation
Complies with DIN standards ensuring compatibility with existing systems
Lightweight at 1.32 kg, facilitating easy handling and installation
IP20 rating provides adequate protection against solid objects larger than 12mm
Certified for pollution degree 3, suitable for a range of industrial environments
Power loss at rated current is minimal at just 2W, ensuring energy efficiency
Configured for base mounting, allowing flexible installation options