ABB Switch Disconnector, 4-Pole
- RS stock no.:
- 716-570
- Mfr. Part No.:
- 1SCA128482R1001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 156 166,38
(exc. VAT)
R 179 591,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 156,166.38 |
*price indicative
- RS stock no.:
- 716-570
- Mfr. Part No.:
- 1SCA128482R1001
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a premium 4 pole, front-operated device designed for reliable base mounting in electrical systems. Positioned to efficiently manage power distribution, it features a robust black IP65 handle and includes a Terminal bolt kit for simplified installation. Engineered to withstand environmental challenges, this switch disconnector operates efficiently in pollution degree 3 settings, ensuring optimal performance in demanding locations. Its impressive thermal current rating of 3200 A and robust insulation voltage capabilities make it an indispensable choice for high-capacity electrical applications, merging functionality with Advanced safety measures to achieve peace of mind in operational environments.
Extended product type ensures versatility across electrical applications
Front-operating design allows for easy access and operation
Durable black handle with an IP65 rating provides resistance to dust and moisture
Compact dimensions facilitate efficient installation in various settings
Mechanical durability of 5000 ensures long-lasting performance
Conventional free-air thermal current capacity of 3200 A supports significant loads
Designed for simultaneous operation with four poles for enhanced functionality