ABB Fuse Switch, 1-Pole
- RS stock no.:
- 716-555
- Mfr. Part No.:
- 1SCA122752R1001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 5 283,41
(exc. VAT)
R 6 075,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,283.41 |
*price indicative
- RS stock no.:
- 716-555
- Mfr. Part No.:
- 1SCA122752R1001
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust and reliable switch disconnector designed for efficient power management in electrical installations. With a current rating of 125A and a single pole configuration, this device is engineered to provide safe operation and exceptional performance under varying conditions. Operating at a voltage of up to 690V AC, It facilitates seamless electrical flow while ensuring protection against short circuits. Its IP20 degree of protection and pollution degree rating of 3 make it Ideal for use in diverse environments, ensuring longevity and minimal maintenance for your electrical system.
Switch-disconnector fuse with a maximum current capacity of 125A for reliable power distribution
Designed for front operation with a pistol handle for enhanced user experience
Durable construction allows for base mounting, ensuring stability in installations
Meets high safety standards, including IEC 60947-3, for peace of mind in operational reliability
Optimised thermal performance with power loss per pole at only 4W, improving energy efficiency
Rated impulse withstand voltage of 8 kV to manage electrical surges effectively
Related links
- ABB Fuse Switch, 1-Pole
- Eaton Fuse Switch Disconnector 16 A, 16A
- ABB Fuse Switch Disconnector 32 A
- Siemens Fuse Switch Disconnector, 1-Pole
- Eaton Fuse Switch Disconnector 25 A, 25A
- Eaton Fuse Switch Disconnector 50 A, 50A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Schneider Electric Switch Disconnector Auxiliary Switch, 1-Pole