Eaton Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS stock no.:
- 248-882
- Mfr. Part No.:
- 1814175 DMV-160N/3+TC
- Manufacturer:
- Eaton
Discontinued
- RS stock no.:
- 248-882
- Mfr. Part No.:
- 1814175 DMV-160N/3+TC
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Enclosed/Not Enclosed Enclosed | ||
Exempt
- COO (Country of Origin):
- BR
The Eaton DMV switch-disconnector is engineered to deliver robust performance and reliability in demanding electrical environments. This three-pole switch-disconnector operates at 160 A with an optional stop function, ensuring safety and efficiency in managing electrical loads. Designed without a rotary handle but featuring a tunnel terminal connection, it streamlines installation while maintaining compliance with international standards such as IEC/EN 60947-3 and VDE 0660. The compact dimensions of 60 mm in depth, 111 mm in height, and 158 mm in width make it suitable for various mounting scenarios, including surface installation and integration into distribution boards. With its high breaking capacity and excellent protection ratings, this switch-disconnector is an ideal choice for industrial applications where quality and dependability are paramount.
Three-pole configuration enhances versatility in electrical distribution
Optional stop function adds an extra layer of safety
Tunnel terminal connection simplifies wiring and accommodates a range of conductor sizes
IP20 degree of protection ensures reliability in harsh environments
Lightweight design aids in easy handling and installation
Compatible with a variety of mounting methods for optimal application
Robust build quality meets international safety and performance standards
Low maintenance requirements contribute to long-term operational savings
Optional stop function adds an extra layer of safety
Tunnel terminal connection simplifies wiring and accommodates a range of conductor sizes
IP20 degree of protection ensures reliability in harsh environments
Lightweight design aids in easy handling and installation
Compatible with a variety of mounting methods for optimal application
Robust build quality meets international safety and performance standards
Low maintenance requirements contribute to long-term operational savings
Related links
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- IFO Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Eaton Fuse Switch Disconnector 1kA
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 400 A, 400A
