Schurter Cover Cover
- RS stock no.:
- 725-663
- Mfr. Part No.:
- 3-135-947
- Manufacturer:
- Schurter
Subtotal (1 bag of 25 units)*
R 333,50
(exc. VAT)
R 383,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 333.50 | R 13.34 |
*price indicative
- RS stock no.:
- 725-663
- Mfr. Part No.:
- 3-135-947
- Manufacturer:
- Schurter
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | OGN Fuseholders | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With OGN Fuseholders | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Schurter adapter and cover are meticulously designed accessories tailored for OGN fuse holders, enhancing both functionality and accessibility. Whether you require a robust black cover or the versatility of a transparent variant, this product boasts durability while ensuring compliance with the highest safety standards. Its innovative design simplifies access to fuse-links within PCBs, making it a practical addition to both household and industrial applications. Crafted from heat-resistant materials, this accessory is suitable for reflow soldering while meeting strict IEC and UL directives. With a temperature tolerance from -40 °C to 85 °C, its engineered to withstand various environmental conditions, affirming its reliability in diverse settings.
The Schurter adapter and cover are meticulously designed accessories tailored for OGN fuse holders, enhancing both functionality and accessibility. Whether you require a robust black cover or the versatility of a transparent variant, this product boasts durability while ensuring compliance with the highest safety standards. Its innovative design simplifies access to fuse-links within PCBs, making it a practical addition to both household and industrial applications. Crafted from heat-resistant materials, this accessory is suitable for reflow soldering while meeting strict IEC and UL directives. With a temperature tolerance from -40 °C to 85 °C, its engineered to withstand various environmental conditions, affirming its reliability in diverse settings.
