Siemens Base Fuse Base

Subtotal (1 pack of 3 units)*

R 5 838,06

(exc. VAT)

R 6 713,77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 5,838.06R 1,946.02

*price indicative

RS stock no.:
691-071
Mfr. Part No.:
3NH6420
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base

Accessory Type

Fuse Base

For Use With

HRC Fuse

Standards/Approvals

CE

COO (Country of Origin):
SI
The Siemens LV HRC fuse base designed to deliver exceptional performance in electrical applications, ensuring reliable overcurrent protection. This high-quality ceramic fuse base accommodates a single pole and is ideally suited for systems requiring a 630A capacity at 690V (and 1000V) supply voltage. Featuring a robust double busbar terminal, it integrates seamlessly into existing frameworks while facilitating effective current management. Engineered with precision, it complies with international standards, ensuring safety and operability in various environments. The product’s rigid structure, coupled with its fixed mounting methodology, guarantees long-lasting stability and reliability in demanding conditions.

Single-pole design allows for enhanced compactness and flexibility in installation

Utilizes a ceramic body for superior temperature resistance and stability

Rated at a maximum breaking capacity of 120 kA under both AC and DC conditions, providing robust protection

Connectable conductor cross-section ranges from 25 mm² to 300 mm², accommodating various wiring needs

Screw tightening torques of 6 N·m and 32 N·m ensure secure fastening for reliable connectivity

Designed for fixed mounting, supporting straightforward integration into existing systems

Offers compliance with EN 60269-1, ensuring adherence to stringent safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy